Print Page
MCL1608V1-R22-R
Multilayer Inductor, 220 nH, 0.25 ohm, 150 MHz, 150 mA, 0603 [1608 Metric], MCL1608V1 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-R22-R
Newark Part No.41AH6455
Product RangeMCL1608V1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.072 |
5000+ | $0.068 |
10000+ | $0.059 |
20000+ | $0.049 |
30000+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$288.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL1608V1-R22-R
Newark Part No.41AH6455
Product RangeMCL1608V1 Series
Technical Datasheet
Inductance220nH
Product RangeMCL1608V1 Series
Self Resonant Frequency150MHz
DC Current Rating150mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
150MHz
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
0.25ohm
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
MCL1608V1 Series
DC Current Rating
150mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MCL1608V1-R22-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate