Print Page
MCL2012V1-1R8-R
Multilayer Inductor, 1.8 µH, 300 mohm, 55 MHz, 180 mA, 0805 [2012 Metric], MCL2012V1 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-1R8-R
Newark Part No.41AH6604
Product RangeMCL2012V1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
2500+ | $0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$404.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V1-1R8-R
Newark Part No.41AH6604
Product RangeMCL2012V1 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max300mohm
Product RangeMCL2012V1 Series
Self Resonant Frequency55MHz
DC Current Rating180mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1.8µH
Product Range
MCL2012V1 Series
DC Current Rating
180mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
300mohm
Self Resonant Frequency
55MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MCL2012V1-1R8-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate