Print Page
MCL2012V2-150-R
Multilayer Inductor, 15 nH, 400 mohm, 1.8 GHz, 500 mA, 0805 [2012 Metric], MCL2012V2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V2-150-R
Newark Part No.41AH6644
Product RangeMCL2012V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
2500+ | $0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$232.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V2-150-R
Newark Part No.41AH6644
Product RangeMCL2012V2 Series
Technical Datasheet
Inductance15nH
DC Resistance Max400mohm
Product RangeMCL2012V2 Series
Self Resonant Frequency1.8GHz
DC Current Rating500mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15nH
Product Range
MCL2012V2 Series
DC Current Rating
500mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
400mohm
Self Resonant Frequency
1.8GHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MCL2012V2-150-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate