Print Page
MCL2012V2-271-R
Multilayer Inductor, 270 nH, 1.8 ohm, 350 MHz, 300 mA, 0805 [2012 Metric], MCL2012V2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V2-271-R
Newark Part No.41AH6663
Product RangeMCL2012V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.050 |
5000+ | $0.048 |
10000+ | $0.042 |
20000+ | $0.035 |
30000+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$200.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V2-271-R
Newark Part No.41AH6663
Product RangeMCL2012V2 Series
Technical Datasheet
Inductance270nH
Product RangeMCL2012V2 Series
DC Current Rating300mA
Self Resonant Frequency350MHz
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
DC Resistance Max1.8ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
270nH
DC Current Rating
300mA
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
1.8ohm
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Product Range
MCL2012V2 Series
Self Resonant Frequency
350MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for MCL2012V2-271-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate