Print Page
MLVC12V014C800
TVS Varistor, High Energy, 10 V, 14 V, MLVC Series, 35 V, 1206 [3216 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V014C800
Newark Part No.28AJ5325
Product RangeMLVC Series
Technical Datasheet
2,803 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 25+ | $0.178 |
| 50+ | $0.178 |
| 100+ | $0.178 |
| 250+ | $0.178 |
| 500+ | $0.178 |
| 1000+ | $0.178 |
| 2500+ | $0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V014C800
Newark Part No.28AJ5325
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeMLVC Series
Clamping Voltage Vc Max35V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
10V
Product Range
MLVC Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
35V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC12V014C800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability