Print Page
MLVC12V022C250
TVS Varistor, 15.6 V, 22 V, MLVC Series, 53 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V022C250
Newark Part No.28AJ5330
Product RangeMLVC Series
Technical Datasheet
1,975 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.091 |
| 25+ | $0.091 |
| 50+ | $0.091 |
| 100+ | $0.091 |
| 250+ | $0.091 |
| 500+ | $0.091 |
| 1000+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V022C250
Newark Part No.28AJ5330
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC15.6V
Voltage Rating VDC22V
Product RangeMLVC Series
Clamping Voltage Vc Max53V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS35A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Alternatives for MLVC12V022C250
1 Product Found
Technical Specifications
Voltage Rating VAC
15.6V
Product Range
MLVC Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
35A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
53V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability