Print Page
MLVC12V042C260
TVS Varistor, High Energy, 30 V, 42 V, MLVC Series, 99 V, 1206 [3216 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V042C260
Newark Part No.28AJ5343
Product RangeMLVC Series
Technical Datasheet
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.080 |
25+ | $0.080 |
50+ | $0.080 |
100+ | $0.080 |
250+ | $0.080 |
500+ | $0.080 |
1000+ | $0.080 |
2500+ | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC12V042C260
Newark Part No.28AJ5343
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC42V
Product RangeMLVC Series
Clamping Voltage Vc Max99V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
Alternatives for MLVC12V042C260
1 Product Found
Technical Specifications
Voltage Rating VAC
30V
Product Range
MLVC Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
42V
Clamping Voltage Vc Max
99V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability