Print Page
MLVC32V045C1500
TVS Varistor, High Energy, 35 V, 45 V, MLVC Series, 99 V, 3225 [8063 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC32V045C1500
Newark Part No.28AJ5400
Product RangeMLVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$3,825.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC32V045C1500
Newark Part No.28AJ5400
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeMLVC Series
Clamping Voltage Vc Max99V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.1J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
35V
Product Range
MLVC Series
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
99V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.1J
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC32V045C1500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate