Print Page
MOVS2825V275
TVS Varistor, 275 V, 370 V, MOVS2825 Series, 745 V, 2825 [7264 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS2825V275
Newark Part No.49AJ3251
Product RangeMOVS2825 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.651 |
5000+ | $0.594 |
Price for:Each (Supplied on Full Reel)
Minimum: 2700
Multiple: 900
$1,757.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS2825V275
Newark Part No.49AJ3251
Product RangeMOVS2825 Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC370V
Product RangeMOVS2825 Series
Clamping Voltage Vc Max745V
Varistor Case Style2825 [7264 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
Product Overview
MOVS2825 series surface mount metal oxide varistor (MOV) is typically used in power supply, home appliance, industrial equipment, telecommunication or telephone system, vac driven and COB LED lighting applications.
- 2825 (7264 metric) package size
- High transient current capability
- Plastic package meets UL 94 V-0
- Meets UL1449 4th edition
- cURus recognized: file: E340782, guide VZCA2 and VZCA8
- Operating temperature from -40°C to +85°C
Technical Specifications
Voltage Rating VAC
275V
Product Range
MOVS2825 Series
Varistor Case Style
2825 [7264 Metric]
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
370V
Clamping Voltage Vc Max
745V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for MOVS2825V275
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate