Print Page
MOVS4032V250
TVS Varistor, 250 V, 330 V, MOVS4032 Series, 650 V, 4032 [10182 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V250
Newark Part No.
Full Reel49AJ3277
Re-Reel50AJ0333
Cut Tape50AJ0333
Product RangeMOVS4032 Series
Your Part Number
Technical Datasheet
1,860 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.19 |
| 10+ | $1.01 |
| 25+ | $0.90 |
| 50+ | $0.82 |
| 100+ | $0.76 |
| 250+ | $0.72 |
| 500+ | $0.70 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.88 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V250
Newark Part No.
Full Reel49AJ3277
Re-Reel50AJ0333
Cut Tape50AJ0333
Product RangeMOVS4032 Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC330V
Product RangeMOVS4032 Series
Clamping Voltage Vc Max650V
Varistor Case Style4032 [10182 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Alternatives for MOVS4032V250
1 Product Found
Product Overview
MOVS4032 series surface mount metal oxide varistor (MOV) is typically used in power supply, home appliance, industrial equipment, telecommunication or telephone system, vac driven and COB LED lighting applications.
- 4032 (10182 metric) package size
- High transient current capability
- Plastic package meets UL 94 V-0
- Meets UL1449 4th edition
- cURus recognized: file: E340782, guide VZCA2 and VZCA8
- Operating temperature from -40°C to +85°C
Technical Specifications
Voltage Rating VAC
250V
Product Range
MOVS4032 Series
Varistor Case Style
4032 [10182 Metric]
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
330V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability