Print Page
PTR016V0700-TR
Resettable Fuse, PPTC, PolyTron PTR016V Series, 16 VDC, 7 A, 11.9 A, 3.5 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0700-TR
Newark Part No.39T9723
Product RangePolyTron PTR016V Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.748 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.736 |
| 2000+ | $0.717 |
| 4000+ | $0.706 |
| 6000+ | $0.689 |
| 10000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V0700-TR
Newark Part No.39T9723
Product RangePolyTron PTR016V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR016V Series
Holding Current7A
Trip Current11.9A
Voltage Rating16VDC
Time to Trip3.5s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max100A
Operating Temperature Max85°C
Lead Spacing5mm
Diameter-
Length11.2mm
Thickness3.1mm
Height19.7mm
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
7A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Current Rating Max
100A
Lead Spacing
5mm
Length
11.2mm
Height
19.7mm
SVHC
No SVHC (17-Jan-2022)
Product Range
PolyTron PTR016V Series
Trip Current
11.9A
Time to Trip
3.5s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3.1mm
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for PTR016V0700-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate