Print Page
PTR016V1000-TR
Resettable Fuse, PPTC, PolyTron PTR016V Series, 16 VDC, 10 A, 17 A, 6 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V1000-TR
Newark Part No.39T9726
Product RangePolyTron PTR016V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.837 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$837.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR016V1000-TR
Newark Part No.39T9726
Product RangePolyTron PTR016V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR016V Series
Holding Current10A
Trip Current17A
Voltage Rating16VDC
Time to Trip6s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max100A
Operating Temperature Max85°C
Lead Spacing5mm
Diameter-
Length16.5mm
Thickness3.1mm
Height25.2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
10A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Current Rating Max
100A
Lead Spacing
5mm
Length
16.5mm
Height
25.2mm
Product Range
PolyTron PTR016V Series
Trip Current
17A
Time to Trip
6s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for PTR016V1000-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate