Print Page
PTR030V0500-TR
Resettable Fuse, PPTC, PolyTron PTR030V Series, 30 VDC, 5 A, 10 A, 14.5 s, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0500-TR
Newark Part No.39T9740
Product RangePolyTron PTR030V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.709 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$709.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTR030V0500-TR
Newark Part No.39T9740
Product RangePolyTron PTR030V Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolyTron PTR030V Series
Holding Current5A
Trip Current10A
Voltage Rating30VDC
Time to Trip14.5s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing10mm
Diameter-
Length14mm
Thickness3mm
Height24.9mm
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
5A
Voltage Rating
30VDC
Fuse Shape
Rectangular
Current Rating Max
40A
Lead Spacing
10mm
Length
14mm
Height
24.9mm
SVHC
No SVHC (17-Jan-2022)
Product Range
PolyTron PTR030V Series
Trip Current
10A
Time to Trip
14.5s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for PTR030V0500-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate