Print Page
PTS060315V005
Resettable Fuse, PPTC, 0603 (1608 Metric), PTS0603 Series, 15 VDC, 50 mA, 150 mA, 1 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS060315V005
Newark Part No.71AJ7805
Product RangePTS0603 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.164 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS060315V005
Newark Part No.71AJ7805
Product RangePTS0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePTS0603 Series
Voltage Rating15VDC
Holding Current50mA
Trip Current150mA
Time to Trip1s
Current Rating Max1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
150mA
Current Rating Max
1A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PTS0603 Series
Holding Current
50mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for PTS060315V005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate