Print Page
PTSA181216V150
Resettable Fuse, PPTC, 1812 (4532 Metric), PTSA1812 Series, 16 VDC, 1.5 A, 3 A, 0.5 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181216V150
Newark Part No.71AJ7731
Product RangePTSA1812 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.347 |
| 5000+ | $0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$347.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSA181216V150
Newark Part No.71AJ7731
Product RangePTSA1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePTSA1812 Series
Voltage Rating16VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
3A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PTSA1812 Series
Holding Current
1.5A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for PTSA181216V150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate