Print Page
TR/0603FA1.25-R
Fuse, Surface Mount, 1.25 A, Fast Acting, 32 V, 32 V, 0603 [1608 Metric], Chip 0603FA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/0603FA1.25-R
Newark Part No.33K8289
Product RangeChip 0603FA Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
4000+ | $0.873 |
6000+ | $0.844 |
10000+ | $0.822 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$4,365.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/0603FA1.25-R
Newark Part No.33K8289
Product RangeChip 0603FA Series
Fuse Current1.25A
Voltage Rating VAC32V
Voltage Rating VDC32V
Blow CharacteristicFast Acting
Fuse Case Style0603 [1608 Metric]
Product RangeChip 0603FA Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCDiboron trioxide
Technical Specifications
Fuse Current
1.25A
Voltage Rating VDC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
SVHC
Diboron trioxide
Voltage Rating VAC
32V
Blow Characteristic
Fast Acting
Product Range
Chip 0603FA Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Alternatives for TR/0603FA1.25-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide
Download Product Compliance Certificate
Product Compliance Certificate