Print Page
TR-1145HV1-R
SMD Fuse, Fast Acting, 1 A, 350 VAC, 11 mm x 5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-1145HV1-R
Newark Part No.54AJ3207
Product Range1145HV Series
Technical Datasheet
1,084 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.860 |
| 25+ | $1.860 |
| 50+ | $1.860 |
| 100+ | $1.860 |
| 250+ | $1.860 |
| 500+ | $1.860 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-1145HV1-R
Newark Part No.54AJ3207
Product Range1145HV Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC500V
Fuse Case Style11mm x 5mm
Product Range1145HV Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
350V
Fuse Case Style
11mm x 5mm
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
500V
Product Range
1145HV Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability