Print Page
TR/PCB-3-R
Fuse, PCB Leaded, 3 A, 250 V, PC-Tron Series, 450 V, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/PCB-3-R
Newark Part No.52K0161
Product RangePC-Tron Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $6.450 |
1000+ | $6.200 |
Price for:Each
Minimum: 500
Multiple: 500
$3,225.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/PCB-3-R
Newark Part No.52K0161
Product RangePC-Tron Series
Technical Datasheet
Fuse Current3A
Voltage Rating VAC250V
Product RangePC-Tron Series
Voltage Rating VDC450V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC4.4kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Product Range
PC-Tron Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
450V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
4.4kA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate