Print Page
UP2-220-R
Power Inductor (SMD), UNI-PAC™2, 22 µH, 2.9 A, Unshielded, 2 A, UP2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-220-R
Newark Part No.27K9311
Product RangeUP2 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $4.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$2,988.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-220-R
Newark Part No.27K9311
Product RangeUP2 Series
Inductance22µH
RMS Current (Irms)2.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeUP2 Series
DC Resistance Max0.0644ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
UP2 Series
Inductance Tolerance
± 20%
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2A
DC Resistance Max
0.0644ohm
SVHC
To Be Advised
Alternatives for UP2-220-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate