Print Page
VP1-0190-R
Inductor, Standard, 12.2 µH, 20%, 0.145 ohm, 850 mA, 12.9mm x 9.2mm x 6.2mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP1-0190-R
Newark Part No.27K9524
Product RangeVERSA-PAC Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
400+ | $7.560 |
800+ | $7.360 |
1600+ | $6.960 |
2400+ | $6.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$4,536.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP1-0190-R
Newark Part No.27K9524
Product RangeVERSA-PAC Series
Product RangeVERSA-PAC Series
Inductance, Parallel12.2µH
RMS Current, Parallel850mA
Saturation Current, Parallel430mA
DC Resistance Max, Parallel0.145ohm
Leakage Inductance0.096µH
Turns Ratio0.6
Product Length12.9mm
Product Width9.2mm
Product Height6.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
850mA
DC Resistance Max, Parallel
0.145ohm
Turns Ratio
0.6
Product Width
9.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
12.2µH
Saturation Current, Parallel
430mA
Leakage Inductance
0.096µH
Product Length
12.9mm
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for VP1-0190-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate