Print Page
VP2-0216-R
Inductor, Standard, 10.6 µH, 20%, 0.09 ohm, 1.26 A, 16.3mm x 12mm x 7.8mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP2-0216-R
Newark Part No.29K6714
Product RangeVERSA-PAC Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $10.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$3,066.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP2-0216-R
Newark Part No.29K6714
Product RangeVERSA-PAC Series
Product RangeVERSA-PAC Series
Inductance, Parallel10.6µH
RMS Current, Parallel1.26A
Saturation Current, Parallel760mA
DC Resistance Max, Parallel0.09ohm
Leakage Inductance0.083µH
Turns Ratio0.6
Product Length16.3mm
Product Width12mm
Product Height7.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.26A
DC Resistance Max, Parallel
0.09ohm
Turns Ratio
0.6
Product Width
12mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
10.6µH
Saturation Current, Parallel
760mA
Leakage Inductance
0.083µH
Product Length
16.3mm
Product Height
7.8mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for VP2-0216-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate