Print Page
VP3-0055-R
STANDARD INDUCTOR, 4.5UH, 1.47A 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP3-0055-R
Newark Part No.52K7962
Product RangeVERSA-PAC Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
50+ | $14.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$2,828.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP3-0055-R
Newark Part No.52K7962
Product RangeVERSA-PAC Series
Product RangeVERSA-PAC Series
Inductance, Parallel4.5µH
Inductance4.5µH
RMS Current, Parallel1.47A
Saturation Current, Parallel1.46A
DC Resistance Max, Parallel0.061ohm
Leakage Inductance0.058µH
SVHCTo Be Advised
Technical Specifications
Product Range
VERSA-PAC Series
Inductance
4.5µH
Saturation Current, Parallel
1.46A
Leakage Inductance
0.058µH
Inductance, Parallel
4.5µH
RMS Current, Parallel
1.47A
DC Resistance Max, Parallel
0.061ohm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate