Print Page
VP5-0155-R
Inductor, Standard, 9.9 µH, 20%, 0.047 ohm, 2.08 A, 21mm x 21mm x 10.8mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP5-0155-R
Newark Part No.28K5804
Product RangeVERSA-PAC Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $14.960 |
50+ | $13.200 |
100+ | $12.320 |
250+ | $11.920 |
500+ | $11.120 |
Price for:Each
Minimum: 35
Multiple: 35
$523.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP5-0155-R
Newark Part No.28K5804
Product RangeVERSA-PAC Series
Product RangeVERSA-PAC Series
Inductance, Parallel9.9µH
RMS Current, Parallel2.08A
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel0.047ohm
Leakage Inductance105nH
Turns Ratio0.6
Product Length21mm
Product Width21mm
Product Height10.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
2.08A
DC Resistance Max, Parallel
0.047ohm
Turns Ratio
0.6
Product Width
21mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
9.9µH
Saturation Current, Parallel
1.6A
Leakage Inductance
105nH
Product Length
21mm
Product Height
10.8mm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate