Print Page
VPH1-0190-R
Inductor, Standard, 27.4 µH, 20%, 0.344 ohm, 550 mA, 12.9mm x 9.2mm x 6.2mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH1-0190-R
Newark Part No.27K9499
Product RangeVERSA-PAC Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
400+ | $7.560 |
800+ | $7.360 |
1600+ | $6.960 |
2400+ | $6.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$4,536.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH1-0190-R
Newark Part No.27K9499
Product RangeVERSA-PAC Series
Product RangeVERSA-PAC Series
Inductance, Parallel27.4µH
RMS Current, Parallel550mA
Saturation Current, Parallel290mA
DC Resistance Max, Parallel0.344ohm
Leakage Inductance0.212µH
Turns Ratio0.6
Product Length12.9mm
Product Width9.2mm
Product Height6.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
550mA
DC Resistance Max, Parallel
0.344ohm
Turns Ratio
0.6
Product Width
9.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
27.4µH
Saturation Current, Parallel
290mA
Leakage Inductance
0.212µH
Product Length
12.9mm
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for VPH1-0190-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate