Print Page
VPH2-0216-R
INDUCTOR, 21.6UH, +20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH2-0216-R
Newark Part No.29K6285
Product RangeVERSA-PAC Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $13.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$3,969.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH2-0216-R
Newark Part No.29K6285
Product RangeVERSA-PAC Series
Product RangeVERSA-PAC Series
Inductance, Parallel21.6µH
Inductance21.6µH
RMS Current, Parallel950mA
Saturation Current, Parallel530mA
DC Resistance Max, Parallel0.159ohm
Leakage Inductance0.165µH
Product Length16.3mm
Product Width12mm
Product Height7.8mm
SVHCTo Be Advised
Technical Specifications
Product Range
VERSA-PAC Series
Inductance
21.6µH
Saturation Current, Parallel
530mA
Leakage Inductance
0.165µH
Product Width
12mm
SVHC
To Be Advised
Inductance, Parallel
21.6µH
RMS Current, Parallel
950mA
DC Resistance Max, Parallel
0.159ohm
Product Length
16.3mm
Product Height
7.8mm
Alternatives for VPH2-0216-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate