Print Page
WCL2520-1R0-R
Wirewound Inductor, 1 µH, 0.55 ohm, 300 MHz, 580 mA, 1008 [2520 Metric], WCL2520 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL2520-1R0-R
Newark Part No.41AH6705
Product RangeWCL2520 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.189 |
5000+ | $0.179 |
10000+ | $0.156 |
20000+ | $0.139 |
30000+ | $0.129 |
50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$378.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoWCL2520-1R0-R
Newark Part No.41AH6705
Product RangeWCL2520 Series
Technical Datasheet
Inductance1µH
Product RangeWCL2520 Series
DC Current Rating580mA
Self Resonant Frequency300MHz
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
DC Resistance Max0.55ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
DC Current Rating
580mA
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
0.55ohm
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
Product Range
WCL2520 Series
Self Resonant Frequency
300MHz
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for WCL2520-1R0-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate