Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON HEINEMANN
Manufacturer Part NoAM3RD3LC07DA502
Newark Part No.10M5130
Product RangeAMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerEATON HEINEMANN
Manufacturer Part NoAM3RD3LC07DA502
Newark Part No.10M5130
Product RangeAMR Series
Technical Datasheet
Product RangeAMR Series
Current Rating50A
No. of Poles3 Pole
Input Voltage VAC250V
Interrupting Capacity10kA
Trip Time18s
Dielectric Strength2.5kV
SVHCTo Be Advised
Product Overview
Applications
Defence, Military & Aerospace, Power Management
Technical Specifications
Product Range
AMR Series
No. of Poles
3 Pole
Interrupting Capacity
10kA
Dielectric Strength
2.5kV
Current Rating
50A
Input Voltage VAC
250V
Trip Time
18s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
