Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON HEINEMANN
Manufacturer Part NoSL1040C2BT
Newark Part No.77K2429
Product RangeSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerEATON HEINEMANN
Manufacturer Part NoSL1040C2BT
Newark Part No.77K2429
Product RangeSL Series
Technical Datasheet
Product RangeSL Series
Current Rating40A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity10kA
Trip Time-
Dielectric Strength-
SVHCTo Be Advised
Technical Specifications
Product Range
SL Series
No. of Poles
1 Pole
Interrupting Capacity
10kA
Dielectric Strength
-
Current Rating
40A
Input Voltage VAC
240V
Trip Time
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
