Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDE11-124D3FN-N20N
Newark Part No.60AC8730
Product RangePowerXL DE1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $397.100 |
| 5+ | $384.900 |
| 10+ | $368.090 |
| 25+ | $351.230 |
| 50+ | $307.690 |
Price for:Each
Minimum: 1
Multiple: 1
$397.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDE11-124D3FN-N20N
Newark Part No.60AC8730
Product RangePowerXL DE1
Technical Datasheet
Motor Starter TypeVariable Speed Starter
Power Rating750W
No. of PhasesSingle Phase, Three Phase
No. of Poles4 Pole
Current Rating4.3A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangePowerXL DE1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Variable Speed Starter
No. of Phases
Single Phase, Three Phase
Current Rating
4.3A
Supply Voltage Max
240VAC
Product Range
PowerXL DE1
Power Rating
750W
No. of Poles
4 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate