Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI13-PI
Newark Part No.62AK7105
Product RangeDILA Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.180 |
| 10+ | $41.590 |
| 25+ | $40.480 |
| 50+ | $38.380 |
| 100+ | $36.020 |
| 250+ | $32.290 |
| 500+ | $28.740 |
Price for:Each
Minimum: 1
Multiple: 1
$46.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI13-PI
Newark Part No.62AK7105
Product RangeDILA Series
Technical Datasheet
For Use WithEaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Configuration1NO-3NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsPush In
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Eaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
DILA Series
Auxiliary Contact Configuration
1NO-3NC
Auxiliary Contact Terminals
Push In
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate