Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM65(230V50/60HZ)
Newark Part No.55AJ2440
Product RangeDILM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $608.850 |
| 5+ | $589.210 |
| 10+ | $566.760 |
| 25+ | $541.510 |
| 50+ | $474.170 |
Price for:Each
Minimum: 1
Multiple: 1
$608.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM65(230V50/60HZ)
Newark Part No.55AJ2440
Product RangeDILM Series
Technical Datasheet
Load Current Inductive65A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC335kW
Switching Current AC198A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive98A
Switching Current AC365A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
65A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
98A
Coil Voltage VDC Nom
-
Load Current Resistive
98A
Product Range
DILM Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
35kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
65A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate