Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22S-WRK3
Newark Part No.82K9178
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $34.670 |
| 10+ | $29.470 |
| 25+ | $26.690 |
| 50+ | $24.620 |
Price for:Each
Minimum: 1
Multiple: 1
$34.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22S-WRK3
Newark Part No.82K9178
Product RangeRMQ-Titan M22 Series
Technical Datasheet
For Use WithM22 Series Non-Illuminated Selector Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22S-WRK3 is a 3-position Pushbutton Switch Operator with black bezel. It is maintained knob operator. It is designed for use with the M22 series non-illuminated selector switch.
Applications
Industrial
Technical Specifications
For Use With
M22 Series Non-Illuminated Selector Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate