Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZ2/S-SP,24V 60HZ
Newark Part No.48F3355
Product RangePKZ 2-SP Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZ2/S-SP,24V 60HZ
Newark Part No.48F3355
Product RangePKZ 2-SP Series
Technical Datasheet
Motor Starter TypeCombination Starter
Power Rating25hp
No. of PhasesThree Phase
Current Rating-
No. of Poles-
Supply Voltage Min200VAC
Supply Voltage Max575VAC
IP / NEMA Rating-
Product RangePKZ 2-SP Series
Technical Specifications
Motor Starter Type
Combination Starter
No. of Phases
Three Phase
No. of Poles
-
Supply Voltage Max
575VAC
Product Range
PKZ 2-SP Series
Power Rating
25hp
Current Rating
-
Supply Voltage Min
200VAC
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate