Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoQ18LWK1-GN/WB
Newark Part No.26C6675
Product RangeRMQ-16 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.810 |
Price for:Each
Minimum: 1
Multiple: 1
$80.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ18LWK1-GN/WB
Newark Part No.26C6675
Product RangeRMQ-16 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max-000A
Contact Voltage AC Max24V
Product RangeRMQ-16 Series
IlluminationIlluminated
Contact Current DC Max-000A
Contact Voltage DC Max-000V
SVHCDecamethylcyclopentasiloxane
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
24V
Illumination
Illuminated
Contact Voltage DC Max
-000V
No. of Poles
1 Pole
Contact Current AC Max
-000A
Product Range
RMQ-16 Series
Contact Current DC Max
-000A
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate