Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT3-3-8342/EA/SVB
Newark Part No.80AH2654
Product RangeT3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $203.370 |
10+ | $174.700 |
25+ | $167.850 |
50+ | $160.400 |
100+ | $146.940 |
250+ | $128.340 |
Price for:Each
Minimum: 1
Multiple: 1
$203.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT3-3-8342/EA/SVB
Newark Part No.80AH2654
Product RangeT3
Technical Datasheet
No. of Poles6 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
IP Rating-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsIEC/EN 60947, VDE 0660
Product RangeT3
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
6 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Switch Disconnector Mountng Type
Surface Mount
Product Range
T3
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
IP Rating
-
Approvals / Standards
IEC/EN 60947, VDE 0660
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate