Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part No5P550R
Newark Part No.47X1706
Product Range5P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $881.280 |
| 5+ | $828.400 |
Price for:Each
Minimum: 1
Multiple: 1
$881.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5P550R
Newark Part No.47X1706
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets5Outlets
Capacity (VA / W)550VA / 420W
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load-
Product Range5P Series
Length14.3"
Width17.2"
Height1.7"
SVHCLead
Product Overview
The 5P550R is a 5-outlet 420W line interactive rackmount Uninterruptible Power Supply (UPS) delivers reliable enterprise class backup power with an efficiency rating of up to 99%. With ENERGY STAR® qualified models, the 5P's graphical LCD display allows you to view UPS status in a single glance and provides more available power than comparable UPSs. When paired with Intelligent Power Software Suite, the 5P allows you to seamlessly manage your connected equipment, even in virtualized environments.
- Helps save money, protect the environment through energy efficient operation
- Enables you to customize UPS settings
- View load and power consumption through the graphical interactive LCD screen interface
- Fully integrates with intelligent power software suite for continuous up time of servers
- Conserves valuable rackmount space with compact 1U and 2U form factors
- Extends battery service life by 50% with ABM Technology
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
550VA / 420W
Output Voltage
120V
Product Range
5P Series
Width
17.2"
SVHC
Lead
No. of Outlets
5Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
14.3"
Height
1.7"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT