Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,196.090 |
| 5+ | $1,108.720 |
| 10+ | $1,071.460 |
| 25+ | $1,031.560 |
| 50+ | $979.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,196.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No81701
Newark Part No.96M0120
Technical Datasheet
No. of Outlets4Outlets
Input Voltage AC Max151V
Output Voltage120VAC
Backup Time - Full Load6min
Product Range-
Length365.76mm
Width43.18mm
Height436.88mm
SVHCLead
Technical Specifications
No. of Outlets
4Outlets
Output Voltage
120VAC
Product Range
-
Width
43.18mm
SVHC
Lead
Input Voltage AC Max
151V
Backup Time - Full Load
6min
Length
365.76mm
Height
436.88mm
Technical Docs (1)
Alternatives for 81701
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate