Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $2,081.880 |
5+ | $1,987.400 |
10+ | $1,922.760 |
25+ | $1,850.570 |
50+ | $1,816.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,081.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No86706
Newark Part No.95M8418
Technical Datasheet
Battery Voltage1V
Battery Technology-
Battery Capacity-
Battery Size Code-
External Diameter-
External Height86.36mm
Battery TerminalsConnector
Pack Quantity1
External Width437.896mm
External Depth482.6mm
Battery Type / Size-
Weight24.49kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Technical Specifications
Battery Voltage
1V
Battery Capacity
-
External Diameter
-
Battery Terminals
Connector
External Width
437.896mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
Battery Size Code
-
External Height
86.36mm
Pack Quantity
1
External Depth
482.6mm
Weight
24.49kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate