Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $3,804.090 |
5+ | $3,630.190 |
10+ | $3,521.510 |
25+ | $3,391.070 |
50+ | $3,304.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3,804.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoEMA108-10
Newark Part No.46Y2218
Technical Datasheet
No. of Outlets24Outlets
Supply Voltage VAC127V
Current Rating24A
Length - Metric1.7mm
External Width - Metric52mm
Cable Length - Metric3.048m
Length - Imperial66.5"
External Width - Imperial2.05"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The EMA108-10 is a rack-mount Power Distribution Enclosure with mounting buttons comes pre-installed to reduce installation time. It has optional side mounting button locations to mount ePDU G3s at a 90° rotation in the rack, preventing interference with hot-swap fans and power supplies.
- Patented clip feet allow for multiple mounting methods
- Double-sided buttons accommodate different variations of metal thickness
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
24Outlets
Current Rating
24A
External Width - Metric
52mm
Length - Imperial
66.5"
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Supply Voltage VAC
127V
Length - Metric
1.7mm
Cable Length - Metric
3.048m
External Width - Imperial
2.05"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate