Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part NoPW9130G1000R-XL2U
Newark Part No.51P2891
Product RangePOWERWARE® 9130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoPW9130G1000R-XL2U
Newark Part No.51P2891
Product RangePOWERWARE® 9130 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets3Outlets
Capacity (VA / W)1kVA / 900W
Input Voltage AC Max240V
Output Voltage230VAC
Backup Time - Full Load3min
Product RangePOWERWARE® 9130 Series
Length16.9"
Width17.3"
Height3.4"
SVHCLead
Product Overview
Applications
Power Management, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 900W
Output Voltage
230VAC
Product Range
POWERWARE® 9130 Series
Width
17.3"
SVHC
Lead
No. of Outlets
3Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
3min
Length
16.9"
Height
3.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT