Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,143.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3,143.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPS INT3636VR
Newark Part No.53M0509
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max36VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power Max3.6kW
Output Power3.6kW
Product Range-
Length355.6mm
Width215.9mm
Height177.8mm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power
3.6kW
Length
355.6mm
Height
177.8mm
Input Voltage Max
36VDC
No. of Outlets
1Outlets
Output Power Max
3.6kW
Product Range
-
Width
215.9mm
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
