New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  APSX1012SW

                                                                                                  DC/AC Inverter, Charger, ITE, 12 VDC, 1 Outlets, 230 VAC, 1 kW, APS X Series

                                                                                                  EATON TRIPP LITE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON TRIPP LITE APSX1012SW
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoAPSX1012SW
                                                                                                  Newark Part No.82T5486
                                                                                                  Product RangeAPS X Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332161338
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoAPSX1012SW
                                                                                                  Newark Part No.82T5486
                                                                                                  Product RangeAPS X Series
                                                                                                  Also Known AsGTIN UPC EAN: 037332161338
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max12VDC
                                                                                                  No. of Outputs1 Output
                                                                                                  No. of Outlets1Outlets
                                                                                                  Output Voltage230VAC
                                                                                                  Output Power Max1kW
                                                                                                  Output Power1kW
                                                                                                  Product RangeAPS X Series
                                                                                                  Length225mm
                                                                                                  Width185mm
                                                                                                  Height415mm
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The APSX1012SW is a 1-output 1kW DC-to-AC Inverter/Charger provides stable output voltage to protect your equipment and help it perform at its peak. When the AC power source generates voltages too high or too low for safe operation, the inverter/charger acts as an intermediary, correcting unsafe voltage levels before AC power reaches your equipment. It offers automatic voltage regulation is able to correct voltages without switching to battery, preserving battery backup runtime and reducing battery wear. The inverter/charger provides mobile power and backup power for generators and other AC power sources. It is especially useful in areas where the utility power grid is unreliable or unavailable. The inverter/charger conditions AC power before passing it to equipment and simultaneously charges the user-supplied batteries. Built-in battery backup, surge suppression, noise filtering and regulated output voltage protect the equipment, data and productivity.

                                                                                                  • Automatic transfer from AC source to reliable battery backup power
                                                                                                  • Protection against blackouts, surges, line noise and unsafe voltages
                                                                                                  • Fast and safe 3-stage battery charger
                                                                                                  • Designed for easy installation in RVs, fleet vehicles and emergency vehicles
                                                                                                  • Functions as vehicle inverter, standalone AC power source or extended-run UPS
                                                                                                  • Unlimited runtime with variety of user-supplied batteries
                                                                                                  • Pure sine-wave power for normal and peak power demands
                                                                                                  • High-current DC input terminals for simple hardwired installation
                                                                                                  • Automatic transfer switching
                                                                                                  • DIP switches configure high and low voltage auto-transfer
                                                                                                  • External ports
                                                                                                  • Easy operation
                                                                                                  • LEDs indicate battery voltage, charger and inverter status
                                                                                                  • ON/OFF button provides one-touch control
                                                                                                  • Rugged steel housing
                                                                                                  • Resists moisture, vibration, impact and high-humidity environments
                                                                                                  • Built-in mounting feet for installation on any rigid horizontal surface
                                                                                                  • Powder coated steel construction
                                                                                                  • Remote control capability

                                                                                                  Applications

                                                                                                  Power Management, Automation & Process Control, Consumer Electronics, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage

                                                                                                  230VAC

                                                                                                  Output Power

                                                                                                  1kW

                                                                                                  Length

                                                                                                  225mm

                                                                                                  Height

                                                                                                  415mm

                                                                                                  Input Voltage Max

                                                                                                  12VDC

                                                                                                  No. of Outlets

                                                                                                  1Outlets

                                                                                                  Output Power Max

                                                                                                  1kW

                                                                                                  Product Range

                                                                                                  APS X Series

                                                                                                  Width

                                                                                                  185mm

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.