Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB095-003-1E-M
Newark Part No.99R9953
Also Known AsGTIN UPC EAN: 037332154958
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoB095-003-1E-M
Newark Part No.99R9953
Also Known AsGTIN UPC EAN: 037332154958
Technical Datasheet
Computer Switch TypeData
Computer Switch Function-
No. of Ways3
Input Connection1 x RJ11 /1 x RJ45 / 1 x USB A
Output Connection3 x RJ45
Product Range-
SVHCLead
Technical Specifications
Computer Switch Type
Data
No. of Ways
3
Output Connection
3 x RJ45
SVHC
Lead
Computer Switch Function
-
Input Connection
1 x RJ11 /1 x RJ45 / 1 x USB A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate