New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Extenders
                      Print Page

                      B126-1A1

                      Extender Kit, HDMI over Ethernet, Dual CAT5/CAT6, Box Style Transmitter & Receiver

                      EATON TRIPP LITE B126-1A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoB126-1A1
                      Newark Part No.48T7495
                      Also Known AsGTIN UPC EAN: 037332158925
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      10+$383.340
                      25+$356.720
                      50+$348.730
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $3,833.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoB126-1A1
                      Newark Part No.48T7495
                      Also Known AsGTIN UPC EAN: 037332158925
                      Technical Datasheet

                      Data Sheet

                      Extender TypeHDMI over Ethernet
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The B126-1A1 is a HDMI over CAT5/6 Active Extender Kit with box-style transmitter and receiver for video and audio. It works in tandem to extend an HDMI signal to a projector, monitor or television. The kit is ideal for digital signs, trade shows, presentations, classrooms, churches, retail settings and other applications where the source is located farther than conventional cables allow. The HDMI cable connects a monitor and the audio/video source to the transmitter's HDMI ports and another monitor to the receiver. The cat5e/6 cable connects the two units, It can extend a 1080i (60Hz) signal up to 200ft, a 1080p (60Hz) signal up to 150ft and a 3D signal up to 125ft. The kit delivers full, rich stereo and 7.1-channel surround sound (Multi-channel or PCM) audio.

                      • Supports 24-bit true colour (8 bits per channel) and HDCP
                      • Easy to set up with no software or drivers to install
                      • Mounts to a wall, rack or pole using the hardware
                      • Supports high-definition video resolutions up to 1080p (60Hz)
                      • Supports stereo and 7.1-channel surround sound audio
                      • Works with all operating systems and HDMI video sources
                      • Plug-and-play, no software or drivers to install
                      • Built-in equalization control lets you adjust the image on the local monitor
                      • Transmitter and receiver connect with one CAT5e/6 cable

                      Applications

                      Communications & Networking, Imaging, Video & Vision

                      Contents

                      Transmitter unit, Receiver unit, Screwdriver for adjusting equalization, 2x External power supplies with NEMA 1-15P plug, Mounting hardware and Owner's manual.

                      Technical Specifications

                      Extender Type

                      HDMI over Ethernet

                      SVHC

                      No SVHC (08-Jul-2021)

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.