Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP-260
Newark Part No.89F689
Also Known AsGTIN UPC EAN: 037332080011
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $710.950 |
5+ | $687.870 |
10+ | $664.790 |
25+ | $618.630 |
50+ | $604.770 |
Price for:Each
Minimum: 1
Multiple: 1
$710.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP-260
Newark Part No.89F689
Also Known AsGTIN UPC EAN: 037332080011
Technical Datasheet
Carrying Case Material-
Case Color-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
BP-260 is an ideal battery housing for use with Tripp Lite PowerVerter APS inverter/charger systems with a 12 or 24VDC system voltage. Rugged all metal battery enclosure safely houses two batteries and includes heavy gauge cabling, nut and bolt connectors and battery terminal isolators for user installation. BP260 is an ideal battery housing for use with Tripp Lite APS inverter/charger systems with a 12 or 24VDC system voltage.
- Sturdy metal battery cabinet
- Black and beige steel cabinet material of construction
- Unit dimensions (H x W x D) is 10.5 x 10.5 x 17.75inch
Contents
Battery pack, Complete battery cabling (two 2-ft., two 8-in., one 6inch fusable link), Nuts and bolts for battery connection, Set of red battery terminal isolators, Instruction manual.
Notes
Holds 2 Tripp Lite 98-121 batteries rated at 12A, 75A hours.
Technical Specifications
Carrying Case Material
-
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Color
-
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate