Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP36V42-3U
Newark Part No.53M2752
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332123312
Technical Datasheet
Unable to Retrieve Availability Information
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP36V42-3U
Newark Part No.53M2752
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332123312
Technical Datasheet
Battery Voltage36V
Battery Technology-
Battery Capacity-
Battery Size Code-
External Diameter-
Battery TerminalsConnector
External Height133.35mm
External Width444.5mm
Pack Quantity1
External Depth635mm
Battery Type / Size-
Weight58.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBP Series
SVHCLead
Technical Specifications
Battery Voltage
36V
Battery Capacity
-
External Diameter
-
External Height
133.35mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
Battery Size Code
-
Battery Terminals
Connector
External Width
444.5mm
External Depth
635mm
Weight
58.1kg
Battery NEDA Code
-
Product Range
BP Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT