New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC UPS - Uninterruptible Power Supplies
                      Print Page

                      DIN24480DC

                      Uninterruptible Power Supply (UPS), Industrial, 24 V, 3 min @ 480W, 24 V, DIN Rail

                      EATON TRIPP LITE DIN24480DC
                      EATON TRIPP LITE DIN24480DC
                      EATON TRIPP LITE DIN24480DC
                      EATON TRIPP LITE DIN24480DC
                      EATON TRIPP LITE DIN24480DC
                      EATON TRIPP LITE DIN24480DC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoDIN24480DC
                      Newark Part No.69AK9774
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoDIN24480DC
                      Newark Part No.69AK9774
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsIndustrial
                      Input Voltage DC24V
                      Backup Time @ Capacity3 min @ 480W
                      Output Voltage24V
                      Power Supply MountingDIN Rail
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      DIN24480DC is a 480W, 24V DC DIN Rail industrial input/output UPS hardwire. This DIN rail UPS battery backup offers network-grade power protection for industrial and machine control installations. This standby UPS system with hardwire DC input/output delivers reliable power and battery backup for computing, networking, control, and storage equipment in factories, warehouses, edge computing locations, and automated manufacturing and fabrication facilities. The rugged compact housing withstands demanding conditions and integrates seamlessly and securely into electrical enclosures in any non-traditional IT environment. It is a flexible power protection for smart industrial application and ideal for factory floor, extreme temperatures. CAN/CSA C22.2, CAN/CSA-C22.2 No. 62368-1 (Canada), ICES (Canada), IEC 62368-1, UL 508, UL 62368-1 certified.

                      • 24VDC nominal input voltage supported, 24VDC nominal output voltage
                      • 40dBA at 1meter audible noise, <lt/>1ms transfer time
                      • Single input phase, valve-regulated lead acid battery type, 2 years limited warranty
                      • Reliable battery backup keeps user operational through power outages
                      • Stay in control of user operation, easy preventative maintenance and initial troubleshooting
                      • Protects equipment against blackouts, brownouts, overvoltages, surges and line noise
                      • Keeps power running during brief outages to allow time for safe system shutdown
                      • Built-in clamp mounts easily to a top hat 35mm DIN rail with no mounting screws or brackets required
                      • Unit dimension (H x W x D) is 5.060 x 1.570 x 4.880inch, -15 to 50°C operating temperature range
                      • (5) contact closure communications interface

                      Contents

                      DIN24480DC DIN rail industrial UPS, Safety card, Owner’s manual.

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      Backup Time @ Capacity

                      3 min @ 480W

                      Power Supply Mounting

                      DIN Rail

                      SVHC

                      To Be Advised

                      Input Voltage DC

                      24V

                      Output Voltage

                      24V

                      Product Range

                      -

                      Technical Docs (6)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Drawing EN

                      Manufacturer Catalogue EN

                      User Manual EN

                      Quick Start Guide EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.