Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-01G-SX-C
Newark Part No.25AM7561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $190.670 |
10+ | $177.120 |
25+ | $165.500 |
50+ | $159.690 |
100+ | $153.890 |
Price for:Each
Minimum: 1
Multiple: 1
$190.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-01G-SX-C
Newark Part No.25AM7561
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max1.25Gbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
1.25Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate