New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Audio / Video Cable Assemblies
                      Print Page

                      P568-006-RA2

                      Audio / Video Cable Assembly, 90° HDMI Plug, 90° HDMI Plug, 6 ft, 1.8 m, Black

                      EATON TRIPP LITE P568-006-RA2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP568-006-RA2
                      Newark Part No.51P6721
                      Also Known AsGTIN UPC EAN: 037332146090
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      10+$32.990
                      25+$30.210
                      50+$29.400
                      100+$26.460
                      250+$24.830
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $329.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP568-006-RA2
                      Newark Part No.51P6721
                      Also Known AsGTIN UPC EAN: 037332146090
                      Technical Datasheet

                      Data Sheet

                      Connector Type A90° HDMI Plug
                      Connector to Connector90° HDMI Plug to 90° HDMI Plug
                      Connector Type B90° HDMI Plug
                      Cable Length - Imperial6ft
                      Cable Length - Metric1.8m
                      Jacket ColorBlack
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The P568-006-RA2 from Tripp-Lite is a 6ft (1.8m) black colour high speed HDMI (High Definition Multimedia Interface) cable with right angle connectors on both ends. This cable creates a pure digital connection between HDMI enabled HDTV display devices and HDMI enabled digital video sources. It allows interconnection between digital display devices such as digital TV's, plasma displays, LCD TV's and projectors to digital source devices such as digital set-top boxes, Blu-Ray players and AV receivers. HDMI assures that the best audio/video signal is always sent from source (HDTV signal, Blu-Ray player) to display. It performs this by allowing uncompressed video and multi channel audio data to be input to display device through one single cable.

                      • Premium double shielded cable protects against outside noise (EMI/RFI)
                      • Supports iPad2 video mirroring when used with Apple digital AV adapter
                      • Gold plated connectors provide optimal signal transfer
                      • Bandwidth is up to 10.2Gbps (full 1080p resolution)
                      • High speed HDMI and HDCP compliant
                      • Supports UHD (ultra high definition) 4K x 2K video resolutions up to 3840 x 2160
                      • Impedance matched twisted pair construction reduces cross talk and interference
                      • Right angle connectors for tight locations

                      Applications

                      Multimedia, Imaging, Video & Vision, Audio

                      Technical Specifications

                      Connector Type A

                      90° HDMI Plug

                      Connector Type B

                      90° HDMI Plug

                      Cable Length - Metric

                      1.8m

                      Product Range

                      -

                      Connector to Connector

                      90° HDMI Plug to 90° HDMI Plug

                      Cable Length - Imperial

                      6ft

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.