Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP568FM-40M-8K6
Newark Part No.25AM7694
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.370 |
| 10+ | $347.630 |
| 25+ | $335.290 |
| 50+ | $322.940 |
| 100+ | $308.540 |
Price for:Each
Minimum: 1
Multiple: 1
$374.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP568FM-40M-8K6
Newark Part No.25AM7694
Technical Datasheet
Connector Type AHDMI, Micro HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial131.2ft
Cable Length - Metric40m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI, Micro HDMI Plug
Cable Length - Imperial
131.2ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
40m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate